TDK B43584A5228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 72mR |
| Height | 105.7mm |
| Height - Seated (Max) | 4.161inch |
| Impedance | 65mR |
| Lead Pitch | 1.248inch |
| Length | 107.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 25A |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A5228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.