TDK B43584A6278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 36mR |
| Features | General Purpose |
| Height - Seated (Max) | 4.161inch |
| Impedance | 43mR |
| Lead Pitch | 1.248inch |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 30A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A6278M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.