TDK's B43584B0478M000 is an aluminum electrolytic capacitor with a capacitance of 4.7mF and a DC rated voltage of 400V. It operates within a temperature range of -25°C to 85°C and has a lifespan of 12000 hours. The capacitor is packaged in bulk and is RoHS compliant. It features a screw termination and has a lead pitch of 31.7mm and a length of 97mm.
TDK B43584B0478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Pitch | 31.7mm |
| Length | 97mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584B0478M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.