The TDK B43584B4109M is a 10mF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a maximum seated height of 5.728 inches and a lead pitch of 1.248 inches. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for chassis mount applications and has a tolerance of 20%.
TDK B43584B4109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 13mR |
| Height - Seated (Max) | 5.728inch |
| Impedance | 16mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 21.5A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584B4109M to view detailed technical specifications.
No datasheet is available for this part.