The TDK B43584B5228M is a 2.2 millifarad aluminum electrolytic capacitor rated for 450 volts with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial case and is designed for chassis mount applications. It features an equivalent series resistance of 43 milliohms and an impedance of 52 milliohms, with a ripple current rating of 9 amps.
TDK B43584B5228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 43mR |
| Height - Seated (Max) | 4.161inch |
| Impedance | 52mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 9A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584B5228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.