TDK B43584C5158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 66mR |
| Height | 105.7mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 79mR |
| Lead Pitch | 0.874inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.7A |
| Series | B43584 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584C5158M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.