TDK's B43601A2278M067 is an aluminum electrolytic capacitor with a capacitance of 2.7mF and a DC rated voltage of 200V. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.15%. The capacitor is packaged in a through-hole configuration and is available in bulk quantities of 60. It is compliant with RoHS regulations and has a life expectancy of 10,000 hours.
TDK B43601A2278M067 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 35mR |
| Length | 55mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 4.89A |
| RoHS Compliant | Yes |
| Series | B43601 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601A2278M067 to view detailed technical specifications.
No datasheet is available for this part.