TDK B43601B9567M000 technical specifications.
| Package/Case | Aluminum |
| Height | 35mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601B9567M000 to view detailed technical specifications.
No datasheet is available for this part.