Cap Aluminum Lytic 180uF 400V 20% (30 X 25mm) Snap-In 10mm 0.48 Ohm 1310mA 8000h 85°C Medical Cardboard
TDK B43624C9187M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43624C9187M000 to view detailed technical specifications.
No datasheet is available for this part.