Cap Aluminum Lytic 120uF 400V 20% (22 X 25mm) Snap-In 10mm 0.85 Ohm 930mA 2000h 85°C Medical Cardboard
TDK B43630A9127M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43630A9127M000 to view detailed technical specifications.
No datasheet is available for this part.