Cap Aluminum Lytic 680uF 450V 20% (35 X 45mm) Snap-In 10mm 0.17 Ohm 2350mA 2000h 105°C Cardboard
TDK B43640E5687M000 technical specifications.
| Capacitance | 680uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 0.17Ohm |
| Ripple Current | 2350mA |
| Leakage Current | 2079.52@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.26@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43640E5687M000 to view detailed technical specifications.
No datasheet is available for this part.