Standard aluminum electrolytic capacitor with 680µF capacitance and 450V DC rated voltage. Features 20% tolerance, 160mΩ ESR, and 240mΩ impedance. Designed for through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 105°C with a ripple current of 6.47A and a lifespan of 5000 hours at 105°C. Cylindrical construction with dimensions of 35mm diameter and 55mm height.
TDK B43644A5687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 55mm |
| Impedance | 240mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 6.47A |
| RoHS Compliant | Yes |
| Series | B43644 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43644A5687M000 to view detailed technical specifications.
No datasheet is available for this part.
