TDK B43644A6686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.24R |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 1.52A |
| RoHS Compliant | Yes |
| Series | B43644 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43644A6686M000 to view detailed technical specifications.
No datasheet is available for this part.