Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 0.87 Ohm 650mA 5000h 105°C Bulk
TDK B43644A9107M002 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43644A9107M002 to view detailed technical specifications.
No datasheet is available for this part.