
Standard aluminum electrolytic capacitor with 680µF capacitance and 400V DC rated voltage. Features 20% tolerance, 140mΩ ESR, and 2.53A ripple current capability. This radial, cylindrical component has a 10mm lead pitch and 35mm diameter by 45mm height. Designed for through-hole mounting, it operates from -40°C to 105°C and offers a 5000-hour lifespan.
TDK B43644A9687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 220mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | B43644 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43644A9687M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
