Aluminum electrolytic capacitor with 270µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial, cylindrical component offers a low ESR of 370mΩ and ripple current capability of 1.36A. Designed for through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter, it operates from -40°C to 105°C. Dimensions are 30mm diameter and 35mm height, with snap-in termination.
TDK B43644B5277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 370mR |
| Height | 35mm |
| Height - Seated (Max) | 1.46inch |
| Impedance | 570mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.36A |
| RoHS Compliant | Yes |
| Series | B43644 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43644B5277M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.