
Standard aluminum electrolytic capacitor with 330µF capacitance and 450V DC rated voltage. Features 20% tolerance, 310mΩ ESR, and 480mΩ impedance. Designed for through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 105°C with a ripple current rating of 1.62A. Cylindrical construction with 35mm diameter and 35mm height, suitable for bulk packaging.
TDK B43644B5337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 310mR |
| Height | 35mm |
| Impedance | 480mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.62A |
| RoHS Compliant | Yes |
| Series | B43644 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43644B5337M000 to view detailed technical specifications.
No datasheet is available for this part.