Aluminum electrolytic capacitor with 390µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This standard radial component offers a low ESR of 270mΩ and ripple current capability of 1.8A. Designed for through-hole mounting, it has a cylindrical construction with a 35mm diameter and 35mm height, a 10mm lead pitch, and operates from -40°C to 105°C.
TDK B43644B5397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 35mm |
| Height - Seated (Max) | 1.46inch |
| Impedance | 420mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | B43644 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43644B5397M000 to view detailed technical specifications.
No datasheet is available for this part.