Standard aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This cylindrical, radial component offers a low ESR of 230mΩ and impedance of 350mΩ, supporting a ripple current of 2.07A. Designed for through-hole mounting with a 10mm lead pitch, it operates from -40°C to 105°C and has a lifespan of 5000 hours at rated conditions. Dimensions are 35mm diameter and 40mm height.
TDK B43644B5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 350mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.07A |
| RoHS Compliant | Yes |
| Series | B43644 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43644B5477M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.