
Aluminum electrolytic capacitor with 270µF capacitance and 400V DC rated voltage. Features 20% tolerance, 340mΩ ESR, and 590mΩ impedance. Designed for through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 105°C with a ripple current of 1.12A. Cylindrical construction measures 30mm in diameter and 30mm in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 590mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | B43644 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
