TDK B43644J6397M002 technical specifications.
| Capacitance | 390uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| ESR | 0.21Ohm |
| Ripple Current | 1960mA |
| Leakage Current | 1518.07@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.31@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43644J6397M002 to view detailed technical specifications.
No datasheet is available for this part.