The B43655 series is a high CV, ultra-compact snap-in aluminum electrolytic capacitor designed for industrial applications. It features high ripple current capability and a long useful life of 5000 hours at 105°C. The device is constructed with a frequency-optimized aluminum case and a PET insulation sleeve without an insulation sheet at the can bottom.
TDK B43655E6797M057 technical specifications.
| Rated Capacitance | 790µF |
| Rated Voltage (VR) | 500V DC |
| Capacitance Tolerance | ±20% |
| Diameter | 35mm |
| Length | 55mm |
| Rated Ripple Current (100Hz, 105°C) | 3.31A |
| Maximum Permissible Ripple Current (100Hz, 60°C) | 7.84A |
| Typical ESR (100Hz, 20°C) | 120mΩ |
| Upper Category Temperature | 105°C |
| Lower Category Temperature | -40°C |
| Rated Useful Life | 5000hours |
| Terminal Configuration | 2-pin snap-in 4.5mmpin |
| RoHS | Compliant |
| REACH | SVHC-Free |
Download the complete datasheet for TDK B43655E6797M057 to view detailed technical specifications.
No datasheet is available for this part.