TDK B43693A2137Q007 technical specifications.
| Capacitance | 130uF |
| Package/Case | Axial |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Length | 49mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 110 |
| Packaging | Bulk |
| Ripple Current | 11.75A |
| RoHS Compliant | No |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 250V |
| Weight | 0.881849oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B43693A2137Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.