This 22uF aluminum electrolytic capacitor has a maximum operating temperature of 125°C and a DC rated voltage of 250V. It features an axial package type and a termination of axial. The capacitor has a capacitance tolerance of 30% and an equivalent series resistance of 2.3R. It is available in a package quantity of 350 units, packaged in tape and reel.
TDK B43693A2226Q009 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 2.3R |
| Length | 30mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Ripple Current | 3.32A |
| RoHS Compliant | No |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 250V |
| Weight | 0.239863oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B43693A2226Q009 to view detailed technical specifications.
No datasheet is available for this part.