TDK B43693A2476Q007 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Length | 30mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.95A |
| RoHS Compliant | No |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B43693A2476Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.