TDK B43697A5156Q000 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 7.6mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | B43697 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43697A5156Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.