TDK B43697A5156Q9 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 7.6R |
| Height | 30mm |
| Impedance | 2.9R |
| Length | 1.181inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Ripple Current | 640mA |
| Series | B43697 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B43697A5156Q9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.