
This 22uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a DC rated voltage of 450V. It features a low ESR of 5.2mR and a high ripple current of 1.56A. The capacitor is packaged in a tape and reel format with 250 units per package. It is RoHS compliant and suitable for use in a variety of applications.
TDK B43697A5226Q009 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 5.2mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | B43697 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43697A5226Q009 to view detailed technical specifications.
No datasheet is available for this part.