The TDK B43697A5226Q9 is a 22uF axial aluminum electrolytic capacitor with a 450V voltage rating and 30% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a 16mm diameter and 30mm height. It is rated for 820mA ripple current and has a 5.2R equivalent series resistance.
TDK B43697A5226Q9 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 5.2R |
| Height | 30mm |
| Impedance | 1.9R |
| Length | 1.181inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 820mA |
| Series | B43697 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B43697A5226Q9 to view detailed technical specifications.
No datasheet is available for this part.