TDK B43697B5226Q000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 3.2R |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43697B5226Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.