TDK B43699A5106Q007 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Life (Hours) | 12500Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43699A5106Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.