TDK B43699A5156Q9 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 5.5R |
| Impedance | 2.5R |
| Length | 1.181inch |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Ripple Current | 670mA |
| Series | B43699 |
| Tolerance | 30% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B43699A5156Q9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.