This is an aluminum electrolytic capacitor with a capacitance of 1800uF and a working voltage of 450VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The equivalent series resistance (ESR) is 0.06. The capacitor can handle a ripple current of 7110 and has a leakage current of 2108.95uA at 5 minutes. It is designed for high CV and high reliability, with a lifetime of 12000 hours. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is suitable for use in a temperature range of -40 to 85 degrees Celsius.
TDK B43707A5188M600 technical specifications.
| Capacitance | 1800uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7110mA |
| Leakage Current | 2108.95@5MinuA |
| Lifetime | 12000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.09@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43707A5188M600 to view detailed technical specifications.
No datasheet is available for this part.