This TDK B43707A9229M607 capacitor features a capacitance of 22000uF with a voltage rating of 400VDC and a tolerance of 20%. It has a low ESR of 0.0056 and can handle a high ripple current of 42400. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is designed for clamp mount applications and has a maximum impedance of 0.01 at 20°C and 10kHz. The operating temperature range is from -40°C to 85°C.
TDK B43707A9229M607 technical specifications.
| Capacitance | 22000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| ESR | 0.0056Ohm |
| Ripple Current | 42400mA |
| Leakage Current | 15993.7@5MinuA |
| Lifetime | 12000h |
| Size | 90 X 197mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.01@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43707A9229M607 to view detailed technical specifications.
No datasheet is available for this part.