This is a 22000uF aluminum electrolytic capacitor with a maximum voltage rating of 400VDC and a tolerance of 20%. It has a low ESR of 0.0056 and a high ripple current of 42400. The capacitor is designed for high CV and high reliability, with a lifetime of 12000 hours. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The capacitor is suitable for operation between -40°C and 85°C.
TDK B43707A9229M658 technical specifications.
| Capacitance | 22000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| ESR | 0.0056Ohm |
| Ripple Current | 42400mA |
| Leakage Current | 15993.7@5MinuA |
| Lifetime | 12000h |
| Size | 90 X 197mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.01@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43707A9229M658 to view detailed technical specifications.
No datasheet is available for this part.