This 2700uF aluminum electrolytic capacitor has a maximum operating voltage of 450VDC and a tolerance of 20%. It features a low ESR of 0.04 and a high ripple current of 9610. The capacitor is designed for clamp mount applications and has a cylindrical can construction. It operates within a temperature range of -40°C to 85°C and has a lifetime of 12000 hours.
TDK B43707B5278M657 technical specifications.
| Capacitance | 2700uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 9610mA |
| Leakage Current | 2975.12@5MinuA |
| Lifetime | 12000h |
| Size | 64.3 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.06@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43707B5278M657 to view detailed technical specifications.
No datasheet is available for this part.