This aluminum electrolytic capacitor has a capacitance of 2700uF and a maximum voltage rating of 450VDC with a tolerance of 20%. It features a low ESR of 0.04 and a high ripple current of 9610. The capacitor is designed for stud mount and has a cylindrical can construction with a screw terminal termination. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 12000 hours.
TDK B43727B5278M600 technical specifications.
| Capacitance | 2700uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 9610mA |
| Leakage Current | 2975.12@5MinuA |
| Lifetime | 12000h |
| Size | 64.3 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.06@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Reliability|High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43727B5278M600 to view detailed technical specifications.
No datasheet is available for this part.