Standard aluminum electrolytic capacitor with 10mF capacitance and 350V DC rated voltage. Features 20% tolerance, 11mR ESR at 100Hz, and 21.2A ripple current capability. Cylindrical aluminum construction with screw terminals, measuring 76.9mm diameter and 190.7mm height. Operates from -40°C to 105°C with a 6000-hour life expectancy. RoHS compliant.
TDK B43740A4109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 190.7mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 190.7mm |
| Life (Hours) | 6000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 21.2A |
| RoHS Compliant | Yes |
| Series | B43740 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43740A4109M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.