TDK B43740A4129M000 technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 220.7mm |
| Lead Pitch | 31.7mm |
| Length | 220.7mm |
| Life (Hours) | 6000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 24.9A |
| RoHS Compliant | Yes |
| Series | B43740 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43740A4129M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.