Standard aluminum electrolytic capacitor, 5.6mF capacitance, 350V DC rated voltage, and 20% tolerance. Features a cylindrical aluminum construction with screw terminals, measuring 76.9mm in diameter and 130.7mm in height. Offers a low ESR of 24mR at 100Hz, a ripple current capability of 13.4A, and a leakage current of 4uA. Designed for operation from -40°C to 105°C with a rated life of 6000 hours. RoHS compliant and supplied in bulk packaging.
TDK B43740A4568M000 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 130.7mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 130.7mm |
| Life (Hours) | 6000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 13.4A |
| RoHS Compliant | Yes |
| Series | B43740 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43740A4568M000 to view detailed technical specifications.
No datasheet is available for this part.