TDK B43740A4568M3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20mR |
| Impedance | 24mR |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43740 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43740A4568M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.