TDK B43740A5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 95mR |
| Height | 105.7mm |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Life (Hours) | 6000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current | 14A |
| RoHS Compliant | Yes |
| Series | B43740 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43740A5108M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.