This TDK B43740A6188M000 is a 500VDC aluminum electrolytic capacitor with a capacitance of 1800uF and a tolerance of 20%. It features a clamp mount termination style and a maximum impedance of 0.061 ohms at 20°C and 10kHz. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
TDK B43740A6188M000 technical specifications.
| Capacitance | 1800uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.051Ohm |
| Ripple Current | 7000mA |
| Leakage Current | 2075.95@5MinuA |
| Lifetime | 6000h |
| Size | 64.3 X 118.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.061@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43740A6188M000 to view detailed technical specifications.
No datasheet is available for this part.