
Aluminum electrolytic capacitor, 4700µF capacitance, 400V DC rated voltage, 20% tolerance. Features 20mΩ ESR at 100Hz, 13.7A ripple current, and 4µA leakage current. Cylindrical aluminum construction with screw terminals, measuring 76.9mm diameter and 130.7mm height. Operates from -40°C to 105°C with a 6000-hour life rating. RoHS compliant.
TDK B43740A9478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 130.7mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 130.7mm |
| Life (Hours) | 6000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 13.7A |
| RoHS Compliant | Yes |
| Series | B43740 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43740A9478M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
