TDK's B43740A9828M7 is an aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 400V. It features an equivalent series resistance of 13mR and an impedance of 16mR. The capacitor is packaged in a radial configuration and is designed for chassis mount applications. It has a seated height of 7.547 inches and a lead pitch of 1.248 inches. The capacitor is available in quantities of 24 and is packaged in bulk.
TDK B43740A9828M7 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 13mR |
| Height - Seated (Max) | 7.547inch |
| Impedance | 16mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 20A |
| Series | B43740 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43740A9828M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.