This is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a ripple current of 12000. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It can operate in temperatures ranging from -40 to 105 degrees Celsius.
TDK B43750A4188M007 technical specifications.
| Capacitance | 1800uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.031Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 12000mA |
| Lifetime | 8000h |
| Size | 64.3 X 105.3mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43750A4188M007 to view detailed technical specifications.
No datasheet is available for this part.