TDK B43750A5198M3 technical specifications.
| Capacitance | 1.9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 32mR |
| Height - Seated (Max) | 5.661inch |
| Impedance | 50mR |
| Lead Pitch | 1.248inch |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 15.5A |
| Series | B43750 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A5198M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.