TDK B43750A5248M003 technical specifications.
| Capacitance | 2.4mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Pitch | 31.7mm |
| Length | 144.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ripple Current | 20.2A |
| RoHS Compliant | Yes |
| Series | B43750 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A5248M003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.