TDK B43750A5567M003 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 28.5mm |
| Length | 80.3mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 7.7A |
| RoHS Compliant | Yes |
| Test Frequency | 10kHz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A5567M003 to view detailed technical specifications.
No datasheet is available for this part.