TDK's B43750A5687M000 is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 450V. It operates within a temperature range of -25°C to 105°C and has a tolerance of 20%. The capacitor is packaged in bulk with 9 units per package and features a screw termination. It is compliant with RoHS regulations and has a life expectancy of 8000 hours.
TDK B43750A5687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Lead Pitch | 31.7mm |
| Length | 67.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 9.4A |
| RoHS Compliant | Yes |
| Series | B43750 |
| Termination | Screw |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A5687M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.